BournsSDR1005-2R2MLInducteur à montage en surface
Inductor Power Unshielded Wirewound 2.2uH 20% 1KHz 51Q-Factor Ferrite 6.1A 0.012Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 2.2u | |
| 10 | |
| 20% | |
| 1K | |
| 6.1 | |
| 7(Typ) | |
| 0.012 | |
| 51 | |
| 2.47M | |
| 65M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SDR1005-2R2ML surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 65M Hz. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 6.1 A with a maximum resistance of 12m Ohm. It has a tolerance of 20%. It has an inductance of 2.2u H.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

