BournsSDR1005-151KLInducteur à montage en surface

Inductor Power Unshielded Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 0.8A 0.59Ohm DCR T/R

Save valuable space on a PCB with this power SDR1005-151KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. It has an inductance of 150u H. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 590m Ohm. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 6M Hz. It has a tolerance of 10%.

Import TariffMay apply to this part

600 pièces: Livraison en 2 jours

    Total$203.22Price for 600

    • (600)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2501+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 600 pièces
      • Price: $0.3387

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.