Les plus consultées
BournsSDR0805-101KLInducteur à montage en surface
Inductor Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 0.72A 0.45Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 1K | |
| 0.72 | |
| 1.1(Typ) | |
| 0.45 | |
| 12 | |
| 796K | |
| 7M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
This power SDR0805-101KL surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7M Hz. It has an inductance of 100u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 720m A with a maximum resistance of 450m Ohm. This device is made with wirewound technology. This product is 5.3 mm tall with a diameter of 7.8 mm.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

