BournsSDR0302-122KLInducteur à montage en surface
Inductor Power Unshielded Wirewound 1200uH 10% 100KHz 40Q-Factor Ferrite 0.06A 30Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 1200u | |
| 10 | |
| 10% | |
| 100K | |
| 0.06 | |
| 0.08(Typ) | |
| 30 | |
| 40 | |
| 252K | |
| 3M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
This power SDR0302-122KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3M Hz. It has a tolerance of 10%. It has an inductance of 1.2m H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 60m A with a maximum resistance of 30 Ohm. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

