BournsSDR0302-100MLInducteur à montage en surface
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 18Q-Factor Ferrite 0.8A 0.25Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 100K | |
| 0.8 | |
| 0.9(Typ) | |
| 0.25 | |
| 18 | |
| 2.52M | |
| 34M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 2.8 |
Save valuable space on a PCB with this power SDR0302-100ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 800m A with a maximum resistance of 250m Ohm. It has a tolerance of 20%. It has an inductance of 10u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 34M Hz. This product is 3.3 mm long, 2.8 mm tall and 3.1 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

