CUI IncSDM300G-12-UR-P219Adaptateur de branchement externe
Plug-In Adapter Single-OUT 12V 24A 288W Box
SDM300G-U Series Three Prong (C14) Ac-Dc Desktop Adapter
The SDM300G-U series is a 300 W medical grade desktop ac-dc power supply with C14 inlet certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. Featuring compact size and Level VI efficiency, these medical power supplies utilize GaN technology and are a continuation of CUI's initiative to provide customers with global solutions for medical equipment.
Key Features and Benefits
- • GaN technology
- • compact size
- • 300 W power
- • universal input (85~264 Vac)
- • single regulated outputs
- • over voltage, over current, over temperature and short circuit protections
- • UL/cUL (60601), TUV
- • level VI efficiency
- • power factor correction
- • custom designs available
Applications
- • Medical
- • Dental
- • Home healthcare equipment
Related Product
| Compliant | |
| EAR99 | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 24 | |
| 288 | |
| 4000VAC(Typ) | |
| 150(Max)@240VAC | |
| 3.5 | |
| 47 to 63 | |
| IEC 320 C14 | |
| Black | |
| Floppy Connector Female | |
| No | |
| 120mV(Max) | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 40 | |
| Box | |
| 1100 | |
| Installation | Desktop |
| Hauteur du paquet | 35 mm |
| Largeur du paquet | 85 mm |
| Longueur du paquet | 183 mm |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

