SOURIAUSC24ML-1D70Contact de raccordement
Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Loose | |
| 19 | |
| 16 | |
| 24-26 | |
| Cable Mount |
This SC24ML-1D70 connector contact from Souriau comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 24 AWG. This product is 19 mm long.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
