SemtechSC173MLTRTConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 3V to 5.5V Synchronous Step Down Single-Out 0.75V to 5.225V 3A 10-Pin MLPD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 1000 | |
| Yes | |
| 1 | |
| 0.75 to 5.225 | |
| 3 | |
| 3 | |
| 5.5 | |
| 3 to 5.5 | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.95(Max) mm |
| Largeur du paquet | 3 mm |
| Longueur du paquet | 3 mm |
| Carte électronique changée | 10 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | MLPD |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down SC173MLTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 3 A. It only needs a voltage of at least 3 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 0.75 to 5.225 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 200 to 1000 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
