SOURIAUSC14ML-1S6Contact de raccordement
Contact SKT 16 Size Crimp ST Cable Mount 14AWG Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Loose | |
| 19 | |
| 16 | |
| 14 | |
| Cable Mount |
A solid mechanical connection is ideal for any cable connection, this SC14ML-1S6 connector contact manufactured from Souriau will get the job don. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 14 AWG. This product is 19 mm long.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
