Diodes IncorporatedSBR0240LPW-7B | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers
SBR, is a proprietary and patented Diodes Incorporated technology, designed for high power, low loss and fast switching applications
Diodes Incorporated Buck Converters
As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.
Applications
- 5V Distributed Power Bus Supplies
- White Goods and Small Home Appliances
- FPGA, DSP, and ASIC Supplies
- Network Video Cameras
- Wireless Routers
- Consumer Electronics
- General Purpose Point of Load
Features & Benefits
- VIN: 2.3V to 5.5V
- Output Voltage (VOUT): 0.6V to 3.6V
- 1A Continuous Output Current
- 0.6V ± 2% Reference Voltage
- 15μA Low Quiescent Current (Pulse Frequency Modulation)
- Up to 89% Efficiency at 5mA Light Load
Featured Video
Related Products
Diodes Incorporated DC to DC Converter and Switching Regulator Chip
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Super Barrier Rectifier | |
| Tension inverse CC maximale (V) | 40 |
| Single | |
| 40 | |
| 0.2 | |
| 5 | |
| 0.59 | |
| 10 | |
| 8(Typ) | |
| 3.8(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.47 |
| Largeur du paquet | 0.6 |
| Longueur du paquet | 1 |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DFN |
| Conditionnement du fournisseur | X1-DFN |
| 2 | |
| Forme de sonde | No Lead |
SBR®
is a registered trademark of Diodes Incorporated
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

