NKK SwitchesSB4011NOM-2CBouton commutateur poussoir
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| OFF (ON) | |
| Threaded | |
| 3@125VAC | |
| 1000VAC | |
| 200 | |
| 10 | |
| 10000 | |
| 30000 | |
| Black | |
| 6.3 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -10 | |
| 70 | |
| M12P1 | |
| 12 | |
| 12 | |
| 28.3 |
Quickly reset and disrupt processes by mechanically pressing this SB4011NOM-2C push button switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 3 A @ 125VAC. This push switch has an operating temperature range of -10 °C to 70 °C. The SB4011NOM-2C push switch has a solder lug termination style. This product is 12 mm long, 28.3 mm tall and 12 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

