Microchip TechnologySAM9X75T-I/4PBMicroprocesseur
MPU SAM9X7 RISC 32bit 800MHz 1.8V/2.5V/3.3V 240-Pin TFBGA T/R
The SAM9X7 Series microprocessors are high-performance embedded devices that utilize the Arm926EJ-S CPU architecture, achieving clock speeds of up to 800 MHz. These devices provide strong connectivity options and user interface features, such as MIPI-DSI, LVDS, RGB, MIPI-CSI-2, and Gigabit Ethernet with TSN and CAN-FD support. Additionally, they incorporate advanced security measures like tamper detection, secure boot, and hardware accelerators for AES and SHA encryption. Microchip offers comprehensive development tools and Linux distributions to support these microprocessors, and they also include 2D graphics capabilities.
Advantages
- • 800MHz ARM926EJ-S Core, 266MHz System/Memory Bus
- • Built-in Class D Amplifier
- • Secure Boot with on-chip Secure Key Storage (OTP)
- • Display/Camera Support
- • Single 10/100/1G Ethernet
Target Applications
- • Industrial Control and Automation
- • User Interface Devices
- • Image and Video Processing
- • Security system gateways
- • Access control with biometrics
- • Linux-Based Applications
- • Graphics-Intensive Applications
This product is well-suited for industrial and medical applications with or w/o graphical displays up to 1024 x 768, as well as home automation and security system gateways including access control with biometrics.
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| SAM9X7 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 1 | |
| 32 | |
| 32KB | |
| 800 | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 13 | |
| 0 | |
| 32KB | |
| 3 | |
| No | |
| 13 | |
| 13 | |
| 1 | |
| 2 | |
| 1 | |
| 1.03|1.7|3.6 | |
| 1.2|1.8|2.5|3.3 | |
| 1.21|1.9|3.6 | |
| 1.8|2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.22(Max) - 0.3 |
| Largeur du paquet | 11 |
| Longueur du paquet | 11 |
| Carte électronique changée | 240 |
| Nom de lemballage standard | BGA |
| Conditionnement du fournisseur | TFBGA |
| 240 |
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

