VishaySA33CA-E3/54Suppresseur de tension transitoire (TVS)
TVS Diode Single Bi-Dir 33V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 9.4 | |
| 1 | |
| 1 | |
| 500 | |
| -55 | |
| 175 | |
| Commercial | |
| 3000 | |
| 0.432 | |
| Tape and Reel | |
| Diamètre | 3.5(Max) |
| Installation | Through Hole |
| Longueur du paquet | 6.55(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | DO |
| Conditionnement du fournisseur | DO-15 |
| 2 | |
| Forme de sonde | Through Hole |
This SA33CA-E3/54 TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 500 W. Its test current is 1 mA. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

