LittelfuseS6010DS2TPSilicon Controlled Rectifiers - SCRs
SCR 600V 10A(RMS) 100A 3-Pin(2+Tab) DPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 8(Typ) | |
| 100 | |
| 0.8 | |
| 0.2 | |
| 100 | |
| 6 | |
| 600 | |
| 6(Min) | |
| 1.6@20A | |
| 600 | |
| 6.4 | |
| 10 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.39(Max) mm |
| Largeur du paquet | 6.2(Max) mm |
| Longueur du paquet | 6.63(Max) mm |
| Carte électronique changée | 2 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DPAK |
| 3 |
This scr S6010DS2TP thyristor manufactured from Littelfuse is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 100 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

