Bel FuseS553-5999-52-FTransformateur télécom
Telecom Transformer 1CT:2CT/1CT:1CT 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| 10Base-T LAN Magnetics Transformer | |
| 1CT:2CT/1CT:1CT | |
| 1500Vrms | |
| -40@1MHz to 10MHz | |
| -18@1MHz to 10MHz | |
| -1@1MHz to 10MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 12.7 | |
| 9.53 | |
| 5.72 |
Beef up your slow and outdated telecommunications lines with this S553-5999-52-F telecom transformer developed by Bel Fuse. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. This product is 12.7 mm long, 5.72 mm tall and 9.53 mm deep. It has a turn ratio of 1CT:2CT/1CT:1CT. It also has a 10base-t lan magnetics transformer.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.