BournsRT12C2Y103Gradateurs de résistance, de potentiomètres et de rhéostats
Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turns 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 5% | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 2.92 | |
| 22(Elec) | |
| 1 | |
| 7920 | |
| 22 | |
| 200 | |
| Tube | |
| 33.22 | |
| 4.83 | |
| 8 | |
| 2.83 | |
| Through Hole |
This RT12C2Y103 potentiometer from Bourns is your solution to resistance calibration in a circuit. This part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 33.22 mm long, 8 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with wirewound technology. The RT12C2Y103 part has a pin termination style. It has a tolerance of 5%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
