YageoRT0805BRC0720KLRésistance fixe à montage sur surface unique

Res Thin Film 0805 20K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD T/R

This is a RT0805BRC0720KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±15 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thin film technology.

Import TariffMay apply to this part

699 pièces: Livraison en 2 jours

    Total$0.34Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1819+
      Manufacturer Lead Time:
      12 semaines
      Minimum Of :
      1
      Maximum Of:
      699
      Country Of origin:
      Taïwan
         
      • Price: $0.3360
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1819+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 699 pièces
      • Price: $0.3360

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.