YageoRT0603FRE0710KLRésistance fixe à montage sur surface unique

Res Thin Film 0603 10K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

Use this RT0603FRE0710KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

18 420 000 pièces: Livraison en 2 jours

    Total$16.50Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2519+
      Manufacturer Lead Time:
      26 semaines
      Country Of origin:
      Taïwan
      • In Stock: 18 420 000 pièces
      • Price: $0.0033

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.