YageoRT0402BRD0712KLRésistance fixe à montage sur surface unique
Res Thin Film 0402 12K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 12K | |
| 0.1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| High Stability|High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.3 | |
| 0.000564 | |
| ±0.1 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Use this RT0402BRD0712KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 12K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

