VishayRLR07C1501FMB14Résistance simple fixée par alésage

Res Metal Film 1.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C 1% Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RLR07C1501FMB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. It has a tolerance of 1%. The RLR07C1501FMB14 part has an axial termination style. It is reliable with a failure rate grade of M. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long.

783 pièces: Prêt à être expédié le lendemain

    Total$0.39Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2216+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      États Unis
      • In Stock: 783 pièces
      • Price: $0.3908

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.