Les plus consultées
BournsRLB9012-330KLInducteur plombé
Inductor Power Wirewound 33uH 10% 1KHz 30Q-Factor Ferrite 2.05A 0.09Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 33u | |
| 10% | |
| 1K | |
| 2.05 | |
| 0.09 | |
| 30 | |
| 2.52M | |
| 7.8M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-330KL leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 10%. It has an inductance of 33u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 7.8M Hz. This leaded inductor has a maximum DC current of 2.05 A with a maximum resistance of 90m Ohm. This product is 12.2 mm tall with a diameter of 9 mm. This device is made with wirewound technology.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

