BournsRLB9012-1R0MLInducteur plombé
Inductor Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 10A 0.013Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 1u | |
| 20% | |
| 1K | |
| 10 | |
| 0.013 | |
| 20 | |
| 7.96M | |
| 150M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 9 | |
| 12.2 |
This power RLB9012-1R0ML leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 12.2 mm tall with a diameter of 9 mm. It has an inductance of 1u H. This leaded inductor has a maximum DC current of 10 A with a maximum resistance of 13m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 150M Hz. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

