BournsRLB9012-101KLInducteur plombé

Inductor Power Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 1.4A 0.28Ohm DCR RDL Bag

This power RLB9012-101KL leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 100u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.7M Hz. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 1.4 A with a maximum resistance of 280m Ohm. This product is 12.2 mm tall with a diameter of 9 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

6 950 pièces: Livraison en 2 jours

    Total$83.93Price for 342

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2412+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 6 950 pièces
      • Price: $0.2454

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.