BournsRLB0914-4R7MLInducteur plombé

Inductor Power Wirewound 4.7uH 20% 7.96MHz 20Q-Factor Ferrite 3.2A 0.033Ohm DCR RDL Bag

This power RLB0914-4R7ML leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%. Its test frequency is 7.96M Hz, while its minimum self-resonant frequency is 50M Hz. This product is 13 mm tall with a diameter of 9.2 mm. It has an inductance of 4.7u H. This device utilizes wirewound technology. This leaded inductor has a maximum DC current of 3.2 A with a maximum resistance of 33m Ohm.

2 600 pièces: Livraison en 2 jours

    Total$114.20Price for 548

    • (200)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2530+
      Manufacturer Lead Time:
      16 semaines
      • In Stock: 2 600 pièces
      • Price: $0.2084

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.