BournsRLB0914-470KLInducteur plombé
Inductor Power Wirewound 47uH 10% 2.52MHz 30Q-Factor Ferrite 1.56A 0.14Ohm DCR RDL Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 47u | |
| 10% | |
| 2.52M | |
| 1.56(Typ) | |
| 3.2(Typ) | |
| 0.14 | |
| 30 | |
| 2.52M | |
| 6M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Tray | |
| 9.2 | |
| 13 |
This power RLB0914-470KL leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 140m Ohm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 6M Hz. This product is 13 mm tall with a diameter of 9.2 mm. It has an inductance of 47u H. This device utilizes wirewound technology.
| EDA / CAD Models |
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

