| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 400 | |
| 1000V | |
| -40 | |
| 125 | |
| 500 | |
| 65 | |
| 25.5 | |
| 25.5 | |
| Cable Mount |
This specially engineered RL9120-103-F1 connector contact from Amphenol provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 400 A. This has a Connector Power connector. This product is 65 mm long, 25.5 mm tall and 25.5 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.
