BournsRL824-681K-RCInducteur plombé

RF Choke Wirewound 680uH 10% 1KHz 26Q-Factor Ferrite 0.44A 0.79Ohm DCR RDL Bag

This rf choke RL824-681K-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 680u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.1M Hz. This product is 15.5 mm tall with a diameter of 10.5 mm. It has a tolerance of 10%. This leaded inductor has a maximum DC current of 440m A with a maximum resistance of 790m Ohm. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    16 semaines
    • Price: $0.6744
    1. 1000+$0.6744
    2. 2000+$0.6677
    3. 2500+$0.6610
    4. 3000+$0.6544
    5. 4000+$0.6479
    6. 5000+$0.6414
    7. 10000+$0.6350
    8. 20000+$0.6286
    9. 25000+$0.6223

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.