VishayRL20S110JB14Résistance simple fixée par alésage
Res Metal Film 11 Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 11 | |
| 5% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±200 | |
| 70 to 150 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 9.53 | |
| 0.81 | |
| 38.1 | |
| ±0.38 | |
| ±1.02 | |
| Through Hole |
Look no further than Vishay's RL20S110JB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 11 Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RL20S110JB14 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -65 to 175 °C. This product is 9.53 mm long. This device is made with metal film technology.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

