BournsRL181S-223J-RCInducteur plombé
RF Choke Shielded Wirewound 22000uH 5% 1KHz 100Q-Factor 0.02A 19.5Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Shielded | |
| 22000u | |
| 5% | |
| 1K | |
| 0.02 | |
| 0.02 | |
| 19.5 | |
| 100 | |
| 50K | |
| 0.19M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 10.5 | |
| 14 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke RL181S-223J-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has an inductance of 22m H. This device is made with wirewound technology. This product is 14 mm tall with a diameter of 10.5 mm. This leaded inductor has a maximum DC current of 20m A with a maximum resistance of 19.5 Ohm. It has a tolerance of 5%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 190K(Typ) Hz.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

