KOA CorporationRK73B2BTTD6R8JRésistance fixe à montage sur surface unique

Res Thick Film 1206 6.8 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73B2BTTD6R8J fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 6.8 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep.

40 000 pièces: Livraison en 3 jours

    Total$21.00Price for 5000

    • (5000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      8 semaines
      • In Stock: 40 000 pièces
      • Price: $0.0042

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.