BournsRJR24FX503MGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 50K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.19 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 11.05 | |
| 4.83 | |
| 10.03 | |
| 0.709 | |
| M | |
| Through Hole |
Place this RJR24FX503M potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 50K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. It is reliable with a failure rate grade of M. This part has an operating temperature of -55 to 150 °C. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. The RJR24FX503M part has a pin termination style. It has a tolerance of 10%.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

