AmphenolRJF7PE1GRaccordement téléphone et télécom
Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| RJ-45 | |
| RCP | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Cat 5e | |
| Straight | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Single | |
| 82 | |
| 41.3 | |
| Jam Nut |
The modular characteristics of this ip67 rj-45 RJF7PE1G telephone and telecom connector from Amphenol make it a common choice for Ethernet network communication. This RCP connector has 8 RCP contacts. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. This part has an operating temperature of -40 to 85 °C. This product is 82 mm long and 41.3 mm.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.