BournsRJ26FX103Gradateurs de résistance, de potentiomètres et de rhéostats

Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube

Place this RJ26FX103 potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C. This product is 7.37 mm long, 6.35 mm tall and 4.32 mm deep. The RJ26FX103 part has a pin termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    9 semaines
    • Price: $4.649
    1. 200+$4.649
    2. 1000+$4.603
    3. 2000+$4.557
    4. 3000+$4.511
    5. 4000+$4.466
    6. 5000+$4.421
    7. 6000+$4.377
    8. 10000+$4.333
    9. 20000+$4.332

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.