Reduced Price
NichiconRHS0E152MCN1GSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 8 X 11.7mm) SMD 0.009 Ohm 5.4A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1500uF | |
| 20% | |
| 2.5VDC | |
| 0.009 | |
| Low | |
| 5.4 | |
| 1125@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 11.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 11.7 |
This RHS0E152MCN1GS conductive polymer aluminum solid capacitor from Nichicon is able to support a change in the load in an integrated circuit. It can withstand a voltage of 2.5 VDC. It has 2 terminals. This product is 11.7 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 1125@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

