Les plus consultées
VishayRH010100R0FE02
Res Wirewound 100Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH010100R0FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 12.5 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device is made with wirewound technology. The RH010100R0FE02 part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

