| Compliant | |
| EAR99 | |
| Active | |
| REG102GA-3.3 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3.3 | |
| 0.25 | |
| 1.8 | |
| 10 | |
| 0.01@5mA|0.22@250mA | |
| 1.26(Typ) | |
| 110°C/W | |
| 15°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) mm |
| Largeur du paquet | 3.55(Max) mm |
| Longueur du paquet | 6.55(Max) mm |
| Carte électronique changée | 5 |
| Onglet | Tab |
| Nom de lemballage standard | SOT |
| Conditionnement du fournisseur | SOT-223 |
| 6 | |
| Forme de sonde | Gull-wing |
Control the voltage level of your circuit with this LDO REG102GA-3.3 linear regulator from Texas Instruments. Its typical dropout voltage at current is 0.004@5mA|0.15@250mA V. It has an overall accuracy of ±1.5 %. This voltage regulation device's single output can produce a current up to 0.25 A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 10 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.01@5mA|0.22@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

