YageoRC2512FK-0722KLRésistance fixe à montage sur surface unique
Res Thick Film 2512 22K Ohm 1% 1W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 22K | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| ±0.1 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
This is a RC2512FK-0722KL fixed single surface-mount resistor from Yageo. This part has a power rating of 1 W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.

