YageoRC0805FR-0741K2LRésistance fixe à montage sur surface unique

Res Thick Film 0805 41.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

Use this RC0805FR-0741K2L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 26 W. This product has a resistance value of 0.609 Ohm. Its temperature coefficient is Crimp ppm/°C. It is reliable with a failure rate grade of -55 to 150. This device is made with insulated wire technology. This product is Gold Over Nickel mm tall. This part has an operating temperature of Copper Alloy °C. The RC0805FR-0741K2L part has a 3 termination style.

Import TariffMay apply to this part

Total en stock: 138 807 pièces

Regional Inventory: 3 807

    Total$0.05Price for 1

    3 807 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      3807
      Country Of origin:
      Taïwan
         
      • Price: $0.0507
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Taïwan
      • In Stock: 3 807 pièces
      • Price: $0.0507
    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2532+
      Manufacturer Lead Time:
      22 semaines
      Country Of origin:
      Chine
      • In Stock: 135 000 pièces
      • Price: $0.0037

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.