YageoRC0805FR-071R3LRésistance fixe à montage sur surface unique

Res Thick Film 0805 1.3 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

Use this RC0805FR-071R3L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.3 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

75 000 pièces: Livraison en 2 jours

    Total$35.50Price for 5000

    • (5000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2536+
      Manufacturer Lead Time:
      20 semaines
      • In Stock: 75 000 pièces
      • Price: $0.0071

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.