YageoRC0603FR-0710MLRésistance fixe à montage sur surface unique
Res Thick Film 0603 10M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10M | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
The RC0603FR-0710ML fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 10M Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

