Micro Commercial ComponentsRB751S-40-TPRectifiers

Diode Schottky 40V 0.03A 2-Pin SOD-523 T/R

Switch from an AC voltage to a DC voltage using a Schottky diode RB751S-40-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 0.2 A, while its maximum continuous forward current is 0.03 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.

16 000 pièces: Livraison en 4 jours

    Total$380.00Price for 8000

    • (8000)

      Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      2442+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 16 000 pièces
      • Price: $0.0475

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.