Micro Commercial ComponentsRB520S-30-TPRectifiers

Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode RB520S-30-TP rectifier from Micro Commercial Components. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This rectifier has an operating temperature range of -40 °C to 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.2 A.

80 000 pièces: Livraison en 3 jours

    Total$192.80Price for 8000

    • (8000)

      Livraison en 3 jours

      Ships from:
      Hong Kong
      Date Code:
      2540+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 80 000 pièces
      • Price: $0.0241

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.