KEMET CorporationR46KN322000M1MCondensateur à film

Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20%( 26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bag

This R46KN322000M1M film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. The R46KN322000M1M part has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.22uF. This product is 26.5 mm long, 15 mm tall and 6 mm deep.

Import TariffMay apply to this part

Total en stock: 14 861 pièces

Regional Inventory: 445

    Total$106.47Price for 403

    445 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2444+
      Manufacturer Lead Time:
      21 semaines
      Country Of origin:
      Bulgarie
      • In Stock: 445 pièces
      • Price: $0.2642
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2545+
      Manufacturer Lead Time:
      25 semaines
      • In Stock: 14 416 pièces
      • Price: $0.3097

    Contrer efficacement les menaces des drones

    Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.