RadiallR114203000WRaccordement FR
Conn SMB 0Hz to 4GHz 50Ohm Clamp ST Cable Mount F Gold Over Nickel
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| F | |
| Clamp | |
| Straight | |
| Gold Over Nickel | |
| 0 to 4G | |
| 0.5 | |
| 50 | |
| Standard | |
| -55 | |
| 100 | |
| 21.1 | |
| Cable Mount |
Typically used with coaxial cables, this smb R114203000W RF connector from Radiall will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in gold over nickel. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 4G Hz. This product is 21.1 mm long. This rf connector has an operating temperature of -55 to 100 °C.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.