SamtecQTS-025-01-L-D-AEmbases de raccordement et réceptacles PCB
Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 0.635 | |
| Straight | |
| 3.94 | |
| 25 | |
| (1.3/23.1)/Contact | |
| 389VDC|275VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 20 | |
| 7.11 | |
| 4.27 | |
| Surface Mount |
Easily mount this micro high speed terminal strip QTS-025-01-L-D-A header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 285 VAC. It has a straight body orientation. This device has a maximum current rating of (1.8/7.8) A/contact. This component will be shipped in tray format. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20 mm long, 4.27 mm tall and 7.11 mm deep. QTS-025-01-L-D-A is housed in liquid crystal polymer.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

