EatonPTS120615V050Fusible PTC réinitialisable
PTC Resettable Fuse 0.5A(hold) 1A(trip) 15VDC 100A 0.6W 0.1s 0.15Ohm SMD Solder Pad 1206 Standard
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 15VDC | |
| 100 | |
| 0.5 | |
| 1 | |
| 0.15 | |
| 0.7 | |
| 0.6 | |
| 0.1@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Standard | |
| 3.5 X 1.8 X 1.06 | |
| 3.25 | |
| 1.65 | |
| 0.7 | |
| 1206 | |
| Surface Mount |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this PTS120615V050 PTC resettable fuse from Eaton is perfect for you! This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 1.06(Max) mm tall and 1.8(Max) mm deep.
Contrer efficacement les menaces des drones
Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.