VishayPTF5620K000BZEKRésistance simple fixée par alésage

Res Metal Film 20K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this PTF5620K000BZEK fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±5 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7.62 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 150 °C. The PTF5620K000BZEK part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semaines
    • Price: $19.739
    1. 1+$19.739
    2. 500+$6.514
    3. 1000+$4.971
    4. 5000+$4.571

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.