AmphenolPTB-12-8PSXConnecteur circulaire
Conn Circular PIN/SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| X | |
| 1 | |
| 8 | |
| 8 | |
| PIN/SKT | |
| Solder | |
| 12-8 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 26.67 | |
| 31.75 | |
| 31.75 |
This input/output miniature cylindrical PTB-12-8PSX connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 12-8. It has a straight body orientation. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It uses the solder termination method. This product is 26.67 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.
