AmphenolPT06E-12-3SConnecteur circulaire
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 25.8 | |
| 36.8 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT06E-12-3S connector from Amphenol is right for you. It has a plug type gender. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 12-3. It uses the solder termination method. This product is 32.15 mm long with a diameter of 25.73 mm. This circular connector has an operating temperature of -55 to 125 °C.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

