AmphenolPT02SE-12-10SYConnecteur circulaire

Conn Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT02SE-12-10SY connector from Amphenol. It has a receptacle type gender. Its shell size is 12-10. It has a straight body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold. This product is 32.91 mm long, 26.59 mm tall and 26.59 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

344 pièces: Livraison en 5 jours

    Total$35.00Price for 1

    • Livraison en 5 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      5 semaines
      Country Of origin:
      États Unis
      • In Stock: 344 pièces
      • Price: $35.00

    Des systèmes de drones plus intelligents

    Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.